EBC30DCTI

Heilind Number:SULEBC30DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCTI

Detailed Description

Introducing the EBC30DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female pins, this connector offers secure and reliable connectivity. Constructed with PBT and phosphor bronze, it ensures durability and longevity, even in harsh environments. The gold-plated contacts provide excellent conductivity, while the threaded mounting and through-hole termination method guarantee stable attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 4.32 mm and a connector height of 15.49 mm, it offers easy installation and compatibility with various systems. Trust the EBC30DCTI for seamless and efficient board-to-board connections in your applications.