EBC30DCTN

Heilind Number:SULEBC30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCTN

Detailed Description

Introducing the EBC30DCTN, a high-performance board-to-board PCB connector designed for robust connectivity in electronic applications. With PBT and phosphor bronze construction, this female connector features two rows and 60 positions, ideal for secure circuit connections. The termination method is through-hole, ensuring stability during assembly. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity. Operating at 700 VAC and 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm, it offers precise alignment. Its straight orientation and hairpin contact type further enhance ease of use. RoHS compliant and featuring matte tin termination plating, the EBC30DCTN prioritizes environmental responsibility. From industrial machinery to consumer electronics, this connector is a reliable choice for demanding applications.