EBC30DCTS-S288

Heilind Number:SULEBC30DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCTS-S288

Detailed Description

Introducing the EBC30DCTS-S288, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a pitch of 2.54mm, this connector features two rows with a total of 60 positions, making it ideal for applications requiring multiple signal transmissions. The female connector, made of PBT and Phosphor Bronze, ensures durability and longevity. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating offers secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for diverse environments. The side-hole mount type and card extender termination method provide flexibility in installation. With a compact design measuring only 9.4mm in width and 15.49mm in height, the EBC30DCTSS288 is perfect for space-constrained setups. Trusted for its quality and performance, this connector is a valuable asset in any electronic assembly project.