EBC30DCTS

Heilind Number:SULEBC30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCTS

Detailed Description

Meet the EBC30DCTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring a female gender, straight orientation, and two rows of 60 hairpin contacts, it offers efficient signal transfer. The termination method of thru-hole soldering guarantees secure attachment to the PCB. With a pitch of 2.54mm and a compact design measuring at 9.4mm in width and .37 inches in height, the EBC30DCTS is suitable for space-constrained environments. Operating flawlessly in a wide temperature range of -65 to 125°C, it is ideal for demanding industrial applications. Trust in this connector for robust and long-lasting performance in your electronic systems.