EBC30DCTT-S288

Heilind Number:SULEBC30DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCTT-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector with .00 amperage rating, designed for high-reliability applications. Featuring a female gender with two rows of hairpin contacts, this connector ensures secure and efficient connections. With a threaded mount type and card extender termination method, installation is convenient and reliable. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. Operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet durable solution for PCB connections. Terminated with matte tin plating, this connector is compliant with RoHS regulations. Perfect for aerospace, defense, and other hi-rel applications, this EBC30DCTTS288 connector guarantees reliable performance in demanding environments.