EBC30DCTT

Heilind Number:SULEBC30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCTT

Detailed Description

Introducing the EBC30DCTT Board To Board PCB Connector, a high-performance solution designed for reliable and efficient signal transmission. This female connector features two rows of 60 hairpin contacts, made of durable Phosphor Bronze with Gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures secure connections in demanding applications. The connector is mounted via threaded holes and terminated through holes, with a tail length of 4.32mm for easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust design. Trust in the EBC30DCTT for your connectivity needs, whether in aerospace, telecommunications, or industrial settings.