EBC30DCWD-S288

Heilind Number:SULEBC30DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCWD-S288

Detailed Description

Introducing the EBC30DCWDS288, a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a secure fit with clearance hole mount type and card extender termination method. With a gender specification of female and two rows for enhanced connectivity, it is ideal for various applications. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. It has a pitch of 2.54mm and can handle a voltage of 700 VAC, making it suitable for power and signal transmission. With a contact type of Hairpin and straddle orientation, it provides a stable connection. The EBC30DCWDS288 has 60 positions and a tail length of 2.79mm, accommodating multiple connections. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The connector's dimensions are 15.49mm in height and 9.4mm in width, compact for space-saving designs. With termination plating of Matte Tin, it ensures durability. Classified under hi-rel connectors, the EBC30DCWDS288 is a trusted solution for demanding electronic applications.