| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCWD |
EBC30DCWD
| Heilind Number: | SULEBC30DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCWD |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DCWD is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 60 positions make it suitable for a wide range of circuit board designs, while the gold-plated contacts guarantee efficient signal transmission. The connector's straight orientation and clearance hole mount type offer easy installation, with a 3A amperage and 700VAC voltage rating providing robust power delivery. Operating seamlessly in temperatures ranging from -65 to 125°C, the EBC30DCWD is a dependable solution for industrial and commercial electronics.

