| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCWH-S288 |
EBC30DCWH-S288
| Heilind Number: | SULEBC30DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, with SKU EBC30DCWH-S288, offers reliable connectivity in electronic devices. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. Featuring two rows of 60 hairpin contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and high durability. The clearance hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. With matte tin termination plating for enhanced conductivity, this connector is a reliable choice for demanding board-to-board connections.

