EBC30DCWI-S288

Heilind Number:SULEBC30DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCWI-S288

Detailed Description

Introducing the EBC30DCWI-S288, a high-performance board-to-board and card edge connector designed for secure and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 60 hairpin contact positions on a 2.54mm pitch, it offers versatility in circuit board layouts. The threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the EBC30DCWI-S288 for robust and efficient board-level connections in your projects.