| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCWN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCWN-S288 |
EBC30DCWN-S288
| Heilind Number: | SULEBC30DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, designed for high-performance connectivity in demanding environments. With a current rating of 3A and a voltage of 700VAC, this connector is perfect for power and signal transmission. Featuring two rows with 60 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring reliable and low-resistance connections. Its Hairpin contact type and Card Extender termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for industrial and rugged applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB. Trust in the durability and performance of the EBC30DCWNS288 for your connectivity needs.

