EBC30DCWN

Heilind Number:SULEBC30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCWN

Detailed Description

The EBC30DCWN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 60 positions, this female connector offers a secure termination method through its thru-hole mount type. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for various applications. Its straight orientation and hairpin contact type make it easy to use and install. Operating in a wide temperature range from -65 to 125°C, it is perfect for demanding environments. The connector's compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. With matte tin termination plating and compliance with industry standards, the EBC30DCWN is a dependable choice for your connectivity needs.