| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCWS-S288 |
EBC30DCWS-S288
| Heilind Number: | SULEBC30DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC30DCWS-S288, is a high-performance female connector designed for robust electrical connections. With an amperage rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 60 hairpin contact points plated with gold, it guarantees excellent conductivity and signal integrity. The side hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, 15.49mm height, and 9.4mm width, it saves space on PCBs. The matte tin termination plating adds durability. Ideal for high-reliability applications, this connector is a key component for professional electronic assemblies.

