EBC30DCWS

Heilind Number:SULEBC30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCWS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCWS

Detailed Description

Introducing the EBC30DCWS, a high-performance board-to-board PCB connector designed for critical applications. With a female gender and two rows of contacts, it offers reliable connectivity in demanding environments. Featuring a side hole mount type and thru-hole termination method, installation is secure and effortless. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation further enhance signal integrity. With 60 positions and a tail length of 3.18mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Terminated with matte tin plating, it offers reliable solder connections. Ideal for aerospace, defense, and industrial applications, the EBC30DCWS is a trusted solution for your connectivity needs.