EBC30DCWT-S288

Heilind Number:SULEBC30DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCWT-S288

Detailed Description

Introducing the EBC30DCWT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The connector offers 60 positions in a 2-row configuration, with a pitch of 2.54mm for secure mating. Its threaded mount type and card extender termination method make installation a breeze. The contacts, made of gold-plated phosphor bronze, guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its hairpin contact type and straddle orientation further enhance performance. With a tail length of 2.79mm, connector height of 15.49mm, and width of 9.4mm, it ensures a compact yet efficient connection. The termination plating in matte tin provides added protection against corrosion. Whether in aerospace, defense, or industrial applications, the EBC30DCWT-S288 delivers exceptional quality and performance.