EBC30DETH

Heilind Number:SULEBC30DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DETH

Detailed Description

Introducing the EBC30DETH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a sleek, female gender design and two rows for efficient connectivity, this connector features a clearance hole mount type and through-hole termination method for easy installation. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity with a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC. The cantilever contact type and straight orientation offer seamless mating, while the 60 positions and .2-inch tail length (5.08mm) accommodate versatile applications. Operating in a wide temperature range from -65 to 105°C, this connector guarantees performance in various environments. With a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is suitable for space-constrained designs. The termination plating of matte tin enhances durability for long-term use. Ideal for hi-rel applications, the EBC30DETH is the perfect choice for demanding electronic assemblies.