| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DETI |
EBC30DETI
| Heilind Number: | SULEBC30DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power connections. The cantilever contact type and threaded mount type provide secure and stable connectivity, while the termination method of thru hole allows for easy installation. With a compact design, 60 positions, and operating temperature range of -65 to 105°C, the EBC30DETI is perfect for use in aerospace, defense, and industrial environments. Trust in its quality and performance for your critical connectivity needs.

