EBC30DETN

Heilind Number:SULEBC30DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DETN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DETN

Detailed Description

Introducing the EBC30DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the 2.54mm pitch allows for easy integration into your PCB layout. With an operating temperature range of -65 to 105°C and matte tin termination plating, the EBC30DETN is suitable for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the EBC30DETN for high-speed data transfer and power delivery in your electronic systems.