EBC30DEYH

Heilind Number:SULEBC30DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DEYH

Detailed Description

The EBC30DEYH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in extreme conditions. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has a compact design with two rows of 60 positions, making it ideal for high-density PCB layouts. The cantilever contact type and gold plating offer excellent conductivity, while the matte tin termination plating provides secure attachment to the PCB. With a wide operating temperature range of -65 to 105°C, this connector is highly reliable in harsh industrial settings. Its clearance hole mount type and thru-hole termination method facilitate easy installation, while its straight orientation and 11.18mm tail length ensure a secure connection. Whether used in aerospace, defense, or industrial electronics, the EBC30DEYH guarantees superior performance and durability.