EBC30DEYI

Heilind Number:SULEBC30DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DEYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DEYI

Detailed Description

Introducing the EBC30DEYI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of Cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 60 positions, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it suitable for space-constrained installations. The Matte Tin termination plating further enhances its durability. Trust the EBC30DEYI for seamless and efficient board-to-board connections in your projects.