EBC30DEYN

Heilind Number:SULEBC30DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DEYN

Detailed Description

Introducing the EBC30DEYN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a female gender design, 2 rows of 60 positions, and a straight orientation, it allows for seamless connectivity in electronic assemblies. The cantilever contact type with gold plating guarantees optimal signal integrity. With a termination method of thru-hole and matte tin plating, it ensures easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 105°C, it is suitable for use in various environments. Compact in size with a height of 10.95mm and a width of 8.38mm, it offers space-saving benefits. Trust the EBC30DEYN for your critical electronic connections.