EBC30DKAD

Heilind Number:SULEBC30DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKAD

Detailed Description

The SKU EBC30DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With 60 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact size, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Overall, the EBC30DKAD is a reliable solution for your connectivity needs.