EBC30DKAH

Heilind Number:SULEBC30DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKAH

Detailed Description

The EBC30DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female connector has two rows with a clearance hole mount type and through-hole termination method, making installation easy and secure. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever design ensures stable connections. With 60 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances its durability and solderability. Overall, the EBC30DKAH is a top-of-the-line connector that meets the highest standards of performance and quality.