| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DKAI |
EBC30DKAI
| Heilind Number: | SULEBC30DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows of 60 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at up to 700 VAC and 3A, it is suitable for power and signal transmission. Its right-angle orientation and 2.54mm pitch offer versatility in PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Perfect for aerospace, military, and industrial applications, the EBC30DKAI sets a new standard in connectivity.

