EBC30DKAS

Heilind Number:SULEBC30DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKAS

Detailed Description

Introducing the EBC30DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a side-hole mount type, boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 60 positions, it offers precise and efficient connectivity. The cantilever contact type and right-angle orientation enhance usability in tight spaces. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating guarantees durability. With a compact size of 13.97mm in height and 9.4mm in width, the EBC30DKAS is ideal for applications where space is limited, making it a versatile and dependable choice for your connectivity needs.