EBC30DKDD

Heilind Number:SULEBC30DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKDD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC30DKDD is a high-performance female connector designed for board-to-board PCB applications. With a compact design consisting of two rows and 60 positions, this connector offers reliable connectivity in a straight orientation. The contact material is Phosphor Bronze with Gold plating, ensuring optimal signal transmission. Termination is achieved through a thru-hole method, with a tail length of 4.06mm for secure attachment. Operating at temperatures ranging from -65 to 125°C and a voltage of 700 VAC, this connector is suitable for various environments. Its clearance hole mount type and 2.54mm pitch make installation easy and efficient. With termination plating in Matte Tin, it guarantees long-lasting performance. Ideal for use in demanding electronic applications, the EBC30DKDD connector is a trusted solution for connectivity needs.