EBC30DKDH

Heilind Number:SULEBC30DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKDH

Detailed Description

Introducing the EBC30DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C and a matte tin termination plating, it is highly reliable even in harsh environments. Trust the EBC30DKDH for your connectivity needs in aerospace, defense, and other high-reliability applications.