EBC30DKDI

Heilind Number:SULEBC30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKDI

Detailed Description

Introducing the EBC30DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The straight orientation and threaded mount type make installation easy and secure. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination ensure low contact resistance and long-term durability. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC30DKDI for your critical connections.