EBC30DKDN

Heilind Number:SULEBC30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKDN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKDN

Detailed Description

EBC30DKDN offers a high-performance solution for board-to-board PCB connections. Featuring a female gender with two rows and a pitch of 2.54mm, this connector ensures secure and efficient connections. Made of durable PBT and phosphor bronze with gold plating, it guarantees reliable conductivity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and straight orientation facilitate easy assembly. With 60 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures durability. Ideal for applications demanding high reliability, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is designed for optimal performance.