EBC30DKDT

Heilind Number:SULEBC30DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKDT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKDT

Detailed Description

The EBC30DKDT connector offers reliable performance in board-to-board PCB connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures efficient power transmission with a 3A current rating and a voltage capacity of 700VAC. With a straight orientation and threaded mount type, it provides secure and stable connectivity in industrial environments. The cantilever contact type and thru-hole termination method make for easy installation. With 60 positions and 2.54mm pitch, it allows for versatile PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, measuring only .61 inches in height and 9.4mm in width, makes it ideal for space-restricted installations. Overall, the EBC30DKDT connector is a dependable solution for demanding PCB connectivity needs.