EBC30DKED

Heilind Number:SULEBC30DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKED

Detailed Description

Introducing the EBC30DKED Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a total of 60 positions, offering ample connectivity options. With a pitch of 2.54mm, it ensures reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. With a wide operating temperature range from -65 to 125°C, it ensures reliable performance in extreme conditions. The termination method is through-hole with matte tin plating, providing secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBC30DKED for efficient and durable board-to-board connections.