EBC30DKEH

Heilind Number:SULEBC30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKEH

Detailed Description

Introducing the EBC30DKEH PCB Connector, a reliable and high-performance component for your electronic assembly needs. This female connector features two rows of 60 cantilever contacts made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and longevity. Designed for easy installation on PCBs via clearance holes, its right-angle orientation and 2.54mm pitch offer efficient board-to-board connections. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various applications. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees reliable performance even in harsh environments. The matte tin termination plating adds to its durability, making it a perfect choice for demanding industrial and commercial projects. Upgrade your connectivity solutions with the EBC30DKEH, your trusted partner in electronic connections.