EBC30DKEI

Heilind Number:SULEBC30DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKEI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKEI

Detailed Description

Introducing the EBC30DKEI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable performance with a 3A amperage rating and a voltage tolerance of 700VAC. With two rows of 60 cantilever contacts, it ensures secure mating in right-angle orientation. The termination method of threaded through-hole and contact plating of gold guarantee optimal signal transmission. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC30DKEI for your connectivity needs in demanding electronic systems.