EBC30DKEN

Heilind Number:SULEBC30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKEN

Detailed Description

Introducing the EBC30DKEN, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Designed for efficiency, it offers two rows of 60 female contacts with a pitch of 2.54mm, allowing for seamless integration. The cantilever contact type with gold plating guarantees optimal signal transmission, while the through-hole termination method simplifies installation. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for diverse industrial settings. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-saving and versatile. Trust the EBC30DKEN for your connectivity needs, where performance and durability are paramount.