EBC30DKET

Heilind Number:SULEBC30DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKET

Detailed Description

Introducing the EBC30DKET PCB connector, a high-performance solution for your electronic connectivity needs. With a rugged design featuring PBT and phosphor bronze construction, this connector ensures reliable power and signal transmission. It boasts a 3A amperage rating, making it suitable for various applications. The female gender, two rows, and threaded mount type offer easy and secure installation. Featuring gold-plated phosphor bronze contacts with a cantilever design, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets industry standards for performance and safety. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation, 60 positions, and .18-inch tail length provide versatility in connectivity. The matte tin termination plating ensures excellent solderability. Perfect for board-to-board and card edge connections, the EBC30DKET is a top choice for demanding electronic applications.