EBC30DKJH

Heilind Number:SULEBC30DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKJH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKJH

Detailed Description

The EBC30DKJH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a female gender with two rows, it offers a seamless connection with a clearance hole mount type and thru-hole termination method. Constructed with PBT and phosphor bronze, it ensures durability and longevity even in harsh operating conditions. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-saving applications. With 60 positions and a voltage rating of 700 VAC, it caters to a wide range of connectivity needs. The connector's tail length of 12.7mm and compact dimensions of 13.97mm height and 9.4mm width make it versatile for various PCB designs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures secure attachment to the PCB. Perfect for high-reliability applications, the EBC30DKJH is a top choice for professionals in the electronics industry.