EBC30DKJI

Heilind Number:SULEBC30DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKJI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKJI

Detailed Description

Introducing the EBC30DKJI, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a combination of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections in any application. The termination method is through-hole, with contacts made of Phosphor Bronze and plated with gold for optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The cantilever contact type and right-angle orientation further enhance its versatility. With 60 positions and a tail length of 12.7mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is reliable even in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBC30DKJI for high-quality performance in demanding environments.