EBC30DKJN

Heilind Number:SULEBC30DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKJN

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the SKU EBC30DKJN is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its 2-row design with 60 positions allows for versatile connectivity. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and 12.7mm tail length provide flexibility in installation. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. With Matte Tin termination plating, it offers enhanced durability. Ideal for board-to-board and card edge connections, the EBC30DKJN ensures high reliability in PCB assemblies.