EBC30DKJS

Heilind Number:SULEBC30DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC30DKJS

Detailed Description

Introducing the EBC30DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze components, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Using a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and 60 positions provide flexibility in circuit design. Tailored for the aerospace and defense industries, this connector is a vital component for mission-critical systems. Trust in the EBC30DKJS for secure and efficient board-to-board connections in your applications.