EBC30DKJT

Heilind Number:SULEBC30DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKJT

Detailed Description

The PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EBC30DKJT, offers high-performance connectivity with a current rating of 3A and a voltage rating of 700VAC. Featuring two rows of 60 cantilever contacts with gold plating on phosphor bronze material, this connector ensures reliable signal transmission. Designed for through-hole mounting with a pitch of 2.54mm, it guarantees secure attachment to the PCB. The right-angle orientation and 12.7mm tail length facilitate efficient board-to-board connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial applications. Compact yet durable, it has a connector height of 13.97mm and width of 9.4mm, making it ideal for space-constrained designs in hi-rel environments. Upgrade your electronic systems with the EBC30DKJT for seamless and robust interconnectivity.