EBC30DKMD

Heilind Number:SULEBC30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKMD

Detailed Description

The EBC30DKMD Board-To-Board PCB Connector offers reliable connectivity in electronic systems. With a high amperage rating of 3A and a voltage capability of 700 VAC, this connector is suitable for power and signal transmission. Featuring two rows with a total of 60 positions, it allows for versatile PCB connections. The termination method of wire wrap ensures secure and durable contact points, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. Its cantilever contact type and straight orientation make for easy and efficient mating. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC30DKMD is a top choice for high-reliability board-to-board connections.