EBC30DKMH

Heilind Number:SULEBC30DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKMH

Detailed Description

The EBC30DKMH is a high-quality female connector designed for board-to-board PCB applications. Featuring two rows with a total of 60 positions, this connector ensures secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in demanding environments. The termination method of wire wrap guarantees easy installation. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets industry standards for power and signal transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its straight orientation and clearance hole mount type make it versatile for use in different PCB designs. The matte tin termination plating ensures long-lasting durability. In summary, the EBC30DKMH is a top-of-the-line connector that combines precision engineering with robust construction for optimal performance.