| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DKMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DKMI |
EBC30DKMI
| Heilind Number: | SULEBC30DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring PBT and Phosphor Bronze construction, it offers excellent durability and conductivity. The Cantilever contact type with Gold plating guarantees low contact resistance and superior signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its 2.54mm pitch and 60 positions make it perfect for high-density PCB layouts. The Matte Tin termination plating provides further protection against corrosion. Trust the EBC30DKMI for your connectivity needs.

