EBC30DKMN

Heilind Number:SULEBC30DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKMN

Detailed Description

Introducing the EBC30DKMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring PBT and phosphor bronze construction, this connector ensures durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various power and signal applications. The female gender, 2-row design, and wire wrap termination method make installation easy and secure. Each contact is made of phosphor bronze with gold plating for optimal signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is versatile and dependable in harsh environments. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and 14.22mm tail length provide flexibility in PCB layout. Matte tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial equipment, the EBC30DKMN guarantees high-quality performance.