| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DKMS |
EBC30DKMS
| Heilind Number: | SULEBC30DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DKMS |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DKMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 contacts each, this connector ensures secure and reliable connections. Featuring a female gender and side hole mount type, it offers easy installation onto PCBs. The wire wrap termination method, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. The matte tin termination plating ensures durability. Overall, the EBC30DKMS is a top choice for high-reliability applications in various industries.

