EBC30DKMT

Heilind Number:SULEBC30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKMT

Detailed Description

Introducing our EBC30DKMT, a high-performance board-to-board PCB connector designed for impeccable connectivity in electronic assemblies. Constructed with precision using PBT and phosphor bronze materials, this female connector boasts a current rating of 3A and a voltage tolerance of 700VAC, making it ideal for demanding applications. Featuring two rows of 60 cantilever contacts with gold plating, it ensures reliable signal transmission with minimal signal loss. The threaded mount type and wire wrap termination method provide secure and efficient installation. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector guarantees durability and longevity even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC30DKMT for seamless board-to-board connections in your electronic designs.