EBC30DKND

Heilind Number:SULEBC30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKND
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKND

Detailed Description

Introducing the EBC30DKND, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. The 2-row, 60-position design with a pitch of 2.54mm allows for efficient connectivity. Its Cantilever contact type and Card Extender termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the EBC30DKND for high-reliability connectivity in your electronic systems.