EBC30DKNH

Heilind Number:SULEBC30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKNH

Detailed Description

Introducing the EBC30DKNH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance in demanding environments. Its dual-row configuration, with a total of 60 positions and a pitch of 2.54mm, allows for efficient signal transmission. The female gender and card extender termination method make it easy to integrate into existing systems. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while a maximum voltage rating of 700 VAC ensures safe operation. The cantilever contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, offers space-saving benefits without compromising on performance. Matte tin termination plating ensures long-term durability. Whether you're designing aerospace, defense, or telecommunications equipment, the EBC30DKNH is the perfect choice for secure and efficient board-to-board connections.