EBC30DKNI

Heilind Number:SULEBC30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKNI

Detailed Description

Introducing the EBC30DKNI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for high-power applications. The two-row, 60-position layout with a 2.54mm pitch allows for efficient signal routing. Its threaded mounting and card extender termination method offer secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC30DKNI is a dependable solution for aerospace, defense, and industrial electronics. Trust in its cantilever contact type and straddle orientation for seamless connectivity. With matte tin termination plating and a compact design measuring 13.97mm in height and 9.4mm in width, this connector is suitable for space-constrained PCB layouts. Take your connectivity to the next level with the EBC30DKNI.