EBC30DKNN

Heilind Number:SULEBC30DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKNN

Detailed Description

Introducing the EBC30DKNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector boasts two rows of 60 positions, each featuring a durable cantilever contact type made of gold-plated phosphor bronze for reliable signal transmission. With a pitch of 2.54mm, it ensures precise alignment on PCBs. Operating at up to 700VAC and 3A, it guarantees efficient power delivery. The termination method is via card extender, with a tail length of 15.37mm for secure attachment. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it's suitable for diverse industrial applications. Its compact form factor, measuring just 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the EBC30DKNN for robust and high-speed connectivity in your electronic designs.